
MASW-011052-14220G | |
|---|---|
DigiKey Part Number | 1465-1732-ND |
Manufacturer | |
Manufacturer Product Number | MASW-011052-14220G |
Description | IC RF SWITCH 18GHZ DIE |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 18 GHz 50Ohm Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | - | |
Frequency Range | 2GHz ~ 18GHz | |
Isolation | - | |
Insertion Loss | 1.2dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

