
MASW-011040-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1504-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASW-011040-TR0500 |
Description | IC RF SWITCH SP4T 1GHZ 20HQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP4T 1 GHz 50Ohm 20-HQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 50MHz ~ 1GHz | |
Isolation | 40dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 1GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LQFN Exposed Pad | |
Supplier Device Package | 20-HQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,85324 € | 41.926,62 € |
| Unit Price without VAT: | 83,85324 € |
|---|---|
| Unit Price with VAT: | 99,78536 € |

