Image for MASW-011021-14010G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-011021-14010G

DigiKey Part Number
1465-MASW-011021-14010G-ND
Manufacturer
Manufacturer Product Number
MASW-011021-14010G
Description
IC RF SWITCH SPDT 12GHZ DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SPDT
Frequency Range
8GHz ~ 12GHz
Isolation
34dB
Insertion Loss
0.65dB
Test Frequency
12GHz
P1dB
-
IIP3
60dBm
Features
-
Impedance
50Ohm
Voltage - Supply
80V
Operating Temperature
-65°C ~ 125°C
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25143,80920 €3.595,23 €
50139,91500 €6.995,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,80920 €
Unit Price with VAT:171,13295 €