
MASW-010350-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1370-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASW-010350-TR3000 |
Description | IC RF SWITCH SP4T 4GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 4 GHz 50Ohm 24-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 10MHz ~ 4GHz | |
Isolation | 45dB | |
Insertion Loss | 1.9dB | |
Test Frequency | 4GHz | |
P1dB | 27dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |




