
MASW-008853-001SMB | |
|---|---|
DigiKey Part Number | 1465-MASW-008853-001SMB-ND |
Manufacturer | |
Manufacturer Product Number | MASW-008853-001SMB |
Description | IC RF SWITCH SPDT 5GHZ SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm SC-70-6 (SOT-363) |
Datasheet | Datasheet |
Category | Test Frequency 5GHz |
Manufacturer MACOM Technology Solutions | IIP3 56dBm |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 0V ~ 2.7V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 5GHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
Isolation 11dB | Supplier Device Package SC-70-6 (SOT-363) |
Insertion Loss 1.1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.090,70000 € | 3.272,10 € |
| Unit Price without VAT: | 1.090,70000 € |
|---|---|
| Unit Price with VAT: | 1.297,93300 € |

