Similar

MASW-008075-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1361-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASW-008075-TR3000 |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b/g SPDT 3 GHz 50Ohm SC-70-6 (SOT-363) |
Datasheet | Datasheet |
Category | Isolation 25dB |
Manufacturer MACOM Technology Solutions | Insertion Loss 0.4dB |
Packaging Tape & Reel (TR) | Test Frequency 2.4GHz |
Part Status Obsolete | IIP3 48dBm |
RF Type 802.11b/g | Impedance 50Ohm |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Package / Case 6-TSSOP, SC-88, SOT-363 |
Frequency Range 0Hz ~ 3GHz | Supplier Device Package SC-70-6 (SOT-363) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MASWSS0136TR-3000 | MACOM Technology Solutions | 1.268 | 1465-1376-1-ND | 1,77000 € | Similar |


