
MASW-007587-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1356-2-ND - Tape & Reel (TR) 1465-1356-1-ND - Cut Tape (CT) 1465-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-007587-TR3000 |
Description | IC RF SWITCH DPDT 4GHZ 12QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN DPDT 4 GHz 50Ohm 12-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 32dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 4GHz | |
P1dB | 41dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,14100 € | 61,41 € |
| 25 | 5,70320 € | 142,58 € |
| 100 | 5,28000 € | 528,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,69078 € | 14.072,34 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |








