
MASW-007074-000100 | |
|---|---|
DigiKey Part Number | 1465-MASW-007074-000100-ND |
Manufacturer | |
Manufacturer Product Number | MASW-007074-000100 |
Description | IC RF SWITCH SP3T 3GHZ 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP3T | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 32dB | |
Insertion Loss | 2dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 29,56797 € | 8.870,39 € |
| Unit Price without VAT: | 29,56797 € |
|---|---|
| Unit Price with VAT: | 35,18588 € |

