


MASW-007071-0001TR | |
|---|---|
DigiKey Part Number | 1465-MASW-007071-0001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASW-007071-0001TR |
Description | IC RF SWITCH SPDT 4GHZ 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 32-PQFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | DC ~ 4GHz | |
Isolation | 30dB (min) | |
Insertion Loss | 1.8dB (max) | |
Test Frequency | 4GHz | |
P1dB | 29dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | 32-PQFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 28,93859 € | 28.938,59 € |
| Unit Price without VAT: | 28,93859 € |
|---|---|
| Unit Price with VAT: | 34,43692 € |

