Similar

MASW-006102-13610W | |
|---|---|
DigiKey Part Number | 1465-1109-ND |
Manufacturer | |
Manufacturer Product Number | MASW-006102-13610W |
Description | IC RF SWITCH SP6T 18GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 18 GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP6T | |
Frequency Range | 2GHz ~ 18GHz | |
Isolation | 39dB | |
Insertion Loss | 1.9dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |


