
MASW-004240-13170W | |
|---|---|
DigiKey Part Number | 1465-MASW-004240-13170W-ND |
Manufacturer | |
Manufacturer Product Number | MASW-004240-13170W |
Description | DIODE,HMIC,24GHZ,SP4T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 40 mA Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | - | |
Current - Max | 40 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 131,40580 € | 10.643,87 € |
| Unit Price without VAT: | 131,40580 € |
|---|---|
| Unit Price with VAT: | 156,37290 € |

