RF Switch IC General Purpose SP3T 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-003103-13645P

DigiKey Part Number
1465-1730-2-ND - Tape & Reel (TR)
1465-1730-1-ND - Cut Tape (CT)
1465-1730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-003103-13645P
Description
IC RF SWITCH SP3T 20GHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP3T 20 GHz 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SP3T
Frequency Range
50MHz ~ 20GHz
Isolation
31dB
Insertion Loss
1.2dB
Test Frequency
20GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-10V
Operating Temperature
-65°C ~ 150°C
Package / Case
4-SMD Module Exposed Pad
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,64000 €35,64 €
1029,07800 €290,78 €
2527,43920 €685,98 €
10026,87420 €2.687,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,26162 €12.130,81 €
Manufacturers Standard Package
Unit Price without VAT:35,64000 €
Unit Price with VAT:42,41160 €