
MASW-003103-13645P | |
|---|---|
DigiKey Part Number | 1465-1730-2-ND - Tape & Reel (TR) 1465-1730-1-ND - Cut Tape (CT) 1465-1730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-003103-13645P |
Description | IC RF SWITCH SP3T 20GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 20 GHz 50Ohm |
Datasheet | Datasheet |
Category | Isolation 31dB |
Manufacturer MACOM Technology Solutions | Insertion Loss 1.2dB |
Series | Test Frequency 20GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply -10V |
RF Type General Purpose | Operating Temperature -65°C ~ 150°C |
Circuit SP3T | Package / Case 4-SMD Module Exposed Pad |
Frequency Range 50MHz ~ 20GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,48000 € | 35,48 € |
| 10 | 28,94600 € | 289,46 € |
| 25 | 27,31480 € | 682,87 € |
| 100 | 26,75240 € | 2.675,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,15168 € | 12.075,84 € |
| Unit Price without VAT: | 35,48000 € |
|---|---|
| Unit Price with VAT: | 42,22120 € |

