
MASW-002103-13635P | |
|---|---|
DigiKey Part Number | 1465-1760-2-ND - Tape & Reel (TR) 1465-1760-1-ND - Cut Tape (CT) 1465-1760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-002103-13635P |
Description | IC RF SWITCH SPDT 20GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 20 GHz 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 20GHz | |
Isolation | 27dB | |
Insertion Loss | 1.05dB | |
Test Frequency | 20GHz | |
P1dB | - | |
IIP3 | 66dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 € | 26,52 € |
| 10 | 21,45600 € | 214,56 € |
| 25 | 20,19000 € | 504,75 € |
| 100 | 18,79890 € | 1.879,89 € |
| 250 | 18,22236 € | 4.555,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,73620 € | 8.868,10 € |
| Unit Price without VAT: | 26,52000 € |
|---|---|
| Unit Price with VAT: | 31,55880 € |





