RF Switch IC SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-002103-13635P

DigiKey Part Number
1465-1760-2-ND - Tape & Reel (TR)
1465-1760-1-ND - Cut Tape (CT)
1465-1760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-002103-13635P
Description
IC RF SWITCH SPDT 20GHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC SPDT 20 GHz 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Topology
-
Circuit
SPDT
Frequency Range
50MHz ~ 20GHz
Isolation
27dB
Insertion Loss
1.05dB
Test Frequency
20GHz
P1dB
-
IIP3
66dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-65°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,32000 €34,32 €
1027,96800 €279,68 €
2526,38120 €659,53 €
10025,79450 €2.579,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,30610 €11.653,05 €
Manufacturers Standard Package
Unit Price without VAT:34,32000 €
Unit Price with VAT:40,84080 €