RF Diode PIN - 2 Pair Series 50V 2 W Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-002100-11910G

DigiKey Part Number
1465-MASW-002100-11910G-ND
Manufacturer
Manufacturer Product Number
MASW-002100-11910G
Description
RF DIODE PIN 50V 2W DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 2 Pair Series 50V 2 W Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Diode Type
PIN - 2 Pair Series
Voltage - Peak Reverse (Max)
50V
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
2 W
Operating Temperature
-65°C ~ 125°C
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.00010,23150 €10.231,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,23150 €
Unit Price with VAT:12,17549 €