
MASW-000932-13560T | |
|---|---|
DigiKey Part Number | 1465-1352-2-ND - Tape & Reel (TR) 1465-1352-1-ND - Cut Tape (CT) 1465-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-000932-13560T |
Description | IC RF SWITCH SPDT 4GHZ 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiFi, WiMAX SPDT 4 GHz 16-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiFi, WiMAX | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 4GHz | |
Isolation | 43dB | |
Insertion Loss | 0.25dB | |
Test Frequency | 2.01GHz | |
P1dB | - | |
IIP3 | 72dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 28V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,61000 € | 15,61 € |
| 10 | 12,40900 € | 124,09 € |
| 25 | 11,61000 € | 290,25 € |
| 100 | 10,92880 € | 1.092,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,85346 € | 9.853,46 € |
| Unit Price without VAT: | 15,61000 € |
|---|---|
| Unit Price with VAT: | 18,57590 € |


