
MARP-PT12G-02EV | |
|---|---|
DigiKey Part Number | 1465-MARP-PT12G-02EV-ND |
Manufacturer | |
Manufacturer Product Number | MARP-PT12G-02EV |
Description | PHOTORECEIVER, EVAL, PT-12G/8SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PT-12G - Fiber Optic Receiver Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Fiber Optic Receiver | |
Embedded | No | |
Utilized IC / Part | PT-12G | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2.981,97920 € | 74.549,48 € |
| Unit Price without VAT: | 2.981,97920 € |
|---|---|
| Unit Price with VAT: | 3.548,55525 € |

