
MARP-PT12G-02 | |
|---|---|
DigiKey Part Number | 1465-MARP-PT12G-02-ND |
Manufacturer | |
Manufacturer Product Number | MARP-PT12G-02 |
Description | PHOTORECEIVER, PT-12G/PK/8SMA/FC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 12.5Gbps 5V ~ 9V 70 mA |
Category | Data Rate 12.5Gbps |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5V ~ 9V |
Packaging Bulk | Current - Supply 70 mA |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.968,47000 € | 2.968,47 € |
| Unit Price without VAT: | 2.968,47000 € |
|---|---|
| Unit Price with VAT: | 3.532,47930 € |

