
MARP-AT12C-01 | |
|---|---|
DigiKey Part Number | 1465-MARP-AT12C-01-ND |
Manufacturer | |
Manufacturer Product Number | MARP-AT12C-01 |
Description | FIBER OPTIC RECEIVER 12.5GBPS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 12.5Gbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 12.5Gbps | |
Voltage - Supply | - | |
Power - Minimum Receivable | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.590,39000 € | 3.180,78 € |
| Unit Price without VAT: | 1.590,39000 € |
|---|---|
| Unit Price with VAT: | 1.892,56410 € |

