
MAPS-011008-001SMB | |
|---|---|
DigiKey Part Number | MAPS-011008-001SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAPS-011008-001SMB |
Description | DIGITAL PHASE SHIFTER SAMPLE BRD |
Customer Reference | |
Detailed Description | MAPS-011008 - Phase Shifter 5GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Shifter | |
Frequency | 5GHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAPS-011008 | |
Note | - | |
RF Type | - | |
RF Frequency | 5GHz ~ 6GHz | |
Function | Phase Shifter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.232,00000 $ | 1.232,00 $ |
| Unit Price without VAT: | 1.232,00000 $ |
|---|---|
| Unit Price with VAT: | 1.466,08000 $ |


