
MAPS-011007-001SMB | |
|---|---|
DigiKey Part Number | 1465-MAPS-011007-001SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAPS-011007-001SMB |
Description | SAMPLE BRD,6-BIT,1.2-1.4GHZ,4MM- |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 1.2GHz ~ 1.4GHz 24-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 1.2GHz ~ 1.4GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.325,32000 € | 1.325,32 € |
| Unit Price without VAT: | 1.325,32000 € |
|---|---|
| Unit Price with VAT: | 1.577,13080 € |

