
MAPS-010145-001SMB | |
|---|---|
DigiKey Part Number | 1465-1614-ND |
Manufacturer | |
Manufacturer Product Number | MAPS-010145-001SMB |
Description | EVAL BOARD FOR MAPS-010145-TR050 |
Customer Reference | |
Detailed Description | MAPS-010145 - Phase Shifter 3.5GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Phase Shifter | |
Frequency | 3.5GHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAPS-010145 | |
Note | - | |
RF Type | - | |
RF Frequency | 3.5GHz ~ 6GHz | |
Function | Phase Shifter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,31000 € | 785,31 € |
| Unit Price without VAT: | 785,31000 € |
|---|---|
| Unit Price with VAT: | 934,51890 € |


