
MAPM-020512-040C00 | |
|---|---|
DigiKey Part Number | 1465-1129-ND |
Manufacturer | |
Manufacturer Product Number | MAPM-020512-040C00 |
Description | IC RF AMP GPS 20MHZ-512MHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 512MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 20MHz ~ 512MHz | |
P1dB | 46dBm | |
Gain | 8dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Supplier Device Package | Module |

