
MAPDCC0021 | |
|---|---|
DigiKey Part Number | 1465-MAPDCC0021-ND |
Manufacturer | |
Manufacturer Product Number | MAPDCC0021 |
Description | 8-WAY POWER DIVIDER,LEAD FREE VE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 824 MHz ~ 960 MHz Isolation (Min) 20dB, 2 VSWR (Max), 10° Imbalance (Max) 20-SSOP (0.154", 3.90mm Width) |
Category | Frequency 824 MHz ~ 960 MHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 20dB, 2 VSWR (Max), 10° Imbalance (Max) |
Packaging Bulk | Size / Dimension 0.341" L x 0.154" W x 0.069" H (8.65mm x 3.90mm x 1.75mm) |
Part Status Active | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Insertion Loss 1.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,80285 € | 7.921,14 € |
| Unit Price without VAT: | 19,80285 € |
|---|---|
| Unit Price with VAT: | 23,56539 € |

