
MAPDCC0021-TR | |
|---|---|
DigiKey Part Number | 1465-MAPDCC0021-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAPDCC0021-TR |
Description | 8-WAY POWER DIVIDER,TAPE AND REE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 824 MHz ~ 960 MHz Isolation (Min) 20dB, 2 VSWR (Max), 10° Imbalance (Max) 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 824 MHz ~ 960 MHz | |
Specifications | Isolation (Min) 20dB, 2 VSWR (Max), 10° Imbalance (Max) | |
Size / Dimension | 0.341" L x 0.154" W x 0.069" H (8.65mm x 3.90mm x 1.75mm) | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,64006 € | 17.640,06 € |
| Unit Price without VAT: | 17,64006 € |
|---|---|
| Unit Price with VAT: | 20,99167 € |

