
MAPDCC0018 | |
|---|---|
DigiKey Part Number | 1465-MAPDCC0018-ND |
Manufacturer | |
Manufacturer Product Number | MAPDCC0018 |
Description | 6-WAY POWER SPLITTER/COMBINER,LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.7 GHz ~ 2 GHz Isolation (Min) 18dB, 1.8 VSWR (Max), 15° Imbalance (Max) 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 1.7 GHz ~ 2 GHz | |
Specifications | Isolation (Min) 18dB, 1.8 VSWR (Max), 15° Imbalance (Max) | |
Size / Dimension | 0.406" L x 0.295" W x 0.104" H (10.30mm x 7.50mm x 2.65mm) | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,61100 € | 1.761,10 € |
| Unit Price without VAT: | 17,61100 € |
|---|---|
| Unit Price with VAT: | 20,95709 € |

