
MAPDCC0011 | |
|---|---|
DigiKey Part Number | 1465-MAPDCC0011-ND |
Manufacturer | |
Manufacturer Product Number | MAPDCC0011 |
Description | 2-WAY POWER DIVIDER,LEAD FREE VE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 824 MHz ~ 960 MHz Isolation (Min) 13dB, 1.5 VSWR (Max), 5° Imbalance (Max) SOT-23-6 |
Datasheet | Datasheet |
Category | Frequency 824 MHz ~ 960 MHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 13dB, 1.5 VSWR (Max), 5° Imbalance (Max) |
Packaging Tube | Size / Dimension 0.114" L x 0.063" W x 0.057" H (2.90mm x 1.60mm x 1.45mm) |
Part Status Active | Package / Case SOT-23-6 |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,41725 € | 8.417,25 € |
| Unit Price without VAT: | 8,41725 € |
|---|---|
| Unit Price with VAT: | 10,01653 € |

