
MAPDCC0011-TR | |
|---|---|
DigiKey Part Number | 1465-MAPDCC0011-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAPDCC0011-TR |
Description | POWER DIVIDER, TAPE AND REEL, MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 824 MHz ~ 960 MHz Isolation (Min) 13dB, 1.5 VSWR (Max), 5° Imbalance (Max) SOT-23-6 |
Datasheet | Datasheet |
Category | Frequency 824 MHz ~ 960 MHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 13dB, 1.5 VSWR (Max), 5° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 0.114" L x 0.063" W x 0.057" H (2.90mm x 1.60mm x 1.45mm) |
Part Status Active | Package / Case SOT-23-6 |
Insertion Loss 0.6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,99705 € | 7.997,05 € |
| Unit Price without VAT: | 7,99705 € |
|---|---|
| Unit Price with VAT: | 9,51649 € |

