
MAPDCC0010 | |
|---|---|
DigiKey Part Number | 1465-MAPDCC0010-ND |
Manufacturer | |
Manufacturer Product Number | MAPDCC0010 |
Description | 2 WAY POWER DIVIDER, LEAD FREE V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.2 GHz ~ 2.5 GHz Isolation (Min) 15dB, 1.8 VSWR (Max) SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Frequency 2.2 GHz ~ 2.5 GHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 15dB, 1.8 VSWR (Max) |
Packaging Tube | Size / Dimension 0.114" L x 0.063" W x 0.057" H (2.90mm x 1.60mm x 1.45mm) |
Part Status Active | Package / Case SC-74A, SOT-753 |
Insertion Loss 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,44424 € | 1.955,39 € |
| Unit Price without VAT: | 2,44424 € |
|---|---|
| Unit Price with VAT: | 2,90865 € |

