
MAPDCC0010-TR | |
|---|---|
DigiKey Part Number | 1465-MAPDCC0010-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAPDCC0010-TR |
Description | POWER DIVIDER,TAPE AND REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.2 GHz ~ 2.5 GHz Isolation (Min) 15dB, 1.8 VSWR (Max) SC-74A, SOT-753 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 2.2 GHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 15dB, 1.8 VSWR (Max) | |
Size / Dimension | 0.114" L x 0.063" W x 0.057" H (2.90mm x 1.60mm x 1.45mm) | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,38936 € | 2.389,36 € |
| Unit Price without VAT: | 2,38936 € |
|---|---|
| Unit Price with VAT: | 2,84334 € |

