
MAPDCC0006 | |
|---|---|
DigiKey Part Number | 1465-MAPDCC0006-ND |
Manufacturer | |
Manufacturer Product Number | MAPDCC0006 |
Description | PB-FREE EQUIVALENT OF DS53-0005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.85 GHz ~ 1.99 GHz Isolation (Min) 12dB, 2 VSWR (Max), 14° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency 1.85 GHz ~ 1.99 GHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 12dB, 2 VSWR (Max), 14° Imbalance (Max) |
Packaging Tube | Size / Dimension 0.193" L x 0.154" W x 0.069" H (4.90mm x 3.90mm x 1.75mm) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Insertion Loss 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,56513 € | 7.565,13 € |
| Unit Price without VAT: | 7,56513 € |
|---|---|
| Unit Price with VAT: | 9,00250 € |

