
MAPDCC0004TR | |
|---|---|
DigiKey Part Number | 1465-MAPDCC0004TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAPDCC0004TR |
Description | 2 WAY POWER DIVIDER,TAPE AND REE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.7 GHz ~ 1.9 GHz Isolation (Min) 15dB, 1.5 VSWR (Max), 4° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency 1.7 GHz ~ 1.9 GHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 15dB, 1.5 VSWR (Max), 4° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 0.193" L x 0.154" W x 0.069" H (4.90mm x 3.90mm x 1.75mm) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Insertion Loss 0.3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,73275 € | 17.198,25 € |
| Unit Price without VAT: | 5,73275 € |
|---|---|
| Unit Price with VAT: | 6,82197 € |

