
MAPDCC0003TR | |
|---|---|
DigiKey Part Number | 1465-MAPDCC0003TR-ND - Tape & Reel (TR) 1465-MAPDCC0003CT-ND - Cut Tape (CT) 1465-MAPDCC0003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPDCC0003TR |
Description | 2 POWER DIVIDER,TAPE AND REEL. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.51 GHz ~ 1.66 GHz Isolation (Min) 15dB, 1.6 VSWR (Max), 3° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 1.51 GHz ~ 1.66 GHz | |
Specifications | Isolation (Min) 15dB, 1.6 VSWR (Max), 3° Imbalance (Max) | |
Size / Dimension | 0.193" L x 0.154" W x 0.069" H (4.90mm x 3.90mm x 1.75mm) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,89409 € | 4.894,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

