RF Power Divider 1.85 GHz ~ 1.99 GHz Isolation (Min) 15dB, 1.6 VSWR (Max), 3° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPDCC0002TR

DigiKey Part Number
1465-MAPDCC0002TR-ND - Tape & Reel (TR)
1465-MAPDCC0002CT-ND - Cut Tape (CT)
1465-MAPDCC0002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAPDCC0002TR
Description
2-WAY POWER DIVIDER,TAPE AND REE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.85 GHz ~ 1.99 GHz Isolation (Min) 15dB, 1.6 VSWR (Max), 3° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1.85 GHz ~ 1.99 GHz
Manufacturer
MACOM Technology Solutions
Specifications
Isolation (Min) 15dB, 1.6 VSWR (Max), 3° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.193" L x 0.154" W x 0.069" H (4.90mm x 3.90mm x 1.75mm)
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Insertion Loss
0.6dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,27000 €5,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,78645 €7.572,90 €
Manufacturers Standard Package
Unit Price without VAT:5,27000 €
Unit Price with VAT:6,27130 €