
MAPDCC0002 | |
|---|---|
DigiKey Part Number | 1465-MAPDCC0002-ND |
Manufacturer | |
Manufacturer Product Number | MAPDCC0002 |
Description | 2-WAY POWER DIVIDER ,PB-FREE EQU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.85 GHz ~ 1.99 GHz Isolation (Min) 15dB, 1.6 VSWR (Max), 3° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency 1.85 GHz ~ 1.99 GHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 15dB, 1.6 VSWR (Max), 3° Imbalance (Max) |
Packaging Tube | Size / Dimension 0.193" L x 0.154" W x 0.069" H (4.90mm x 3.90mm x 1.75mm) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Insertion Loss 0.6dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,00772 € | 2.003,86 € |
| Unit Price without VAT: | 4,00772 € |
|---|---|
| Unit Price with VAT: | 4,76919 € |

