RF Power Divider 5 MHz ~ 1.218 GHz Isolation (Min) 32dB, 30dB Return Loss, 6° Imbalance (Max) 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPD-011053

DigiKey Part Number
1465-1857-1-ND - Cut Tape (CT)
1465-1857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAPD-011053
Description
RF POWER DVDR 5MHZ-1.218GHZ 6SMD
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1.218 GHz Isolation (Min) 32dB, 30dB Return Loss, 6° Imbalance (Max) 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5 MHz ~ 1.218 GHz
Manufacturer
MACOM Technology Solutions
Specifications
Isolation (Min) 32dB, 30dB Return Loss, 6° Imbalance (Max)
Packaging
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.173" L x 0.167" W x 0.124" H (4.40mm x 4.25mm x 3.15mm)
Part Status
Active
Package / Case
6-SMD Module
Insertion Loss
1.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.