
MAPD-011035 | |
|---|---|
DigiKey Part Number | 1465-1803-1-ND - Cut Tape (CT) 1465-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPD-011035 |
Description | RF PWR DIVIDER 5MHZ-1.2GHZ 6SMD |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.2 GHz 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.9dB | |
Frequency | 5 MHz ~ 1.2 GHz | |
Specifications | - | |
Size / Dimension | 0.244" L x 0.236" W (6.20mm x 6.00mm) | |
Package / Case | 6-SMD, No Lead |

