
MAPD-011020 | |
|---|---|
DigiKey Part Number | 1465-1846-1-ND - Cut Tape (CT) 1465-1846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPD-011020 |
Description | RF POWER DVDR 5MHZ-1.2GHZ 6SMD |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.2 GHz Isolation (Typ) 32.3dB, 32.1dB Return Loss, 4.7° Imbalance (Max) 6-SMD Module |
Datasheet | Datasheet |
Category | Frequency 5 MHz ~ 1.2 GHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Typ) 32.3dB, 32.1dB Return Loss, 4.7° Imbalance (Max) |
Packaging Cut Tape (CT) Digi-Reel® | Size / Dimension 0.319" L x 0.250" W x 0.200" H (8.10mm x 6.35mm x 5.08mm) |
Part Status Active | Package / Case 6-SMD Module |
Insertion Loss 1.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,75500 € | 37,55 € |
| 25 | 3,60360 € | 90,09 € |
| 50 | 3,49300 € | 174,65 € |
| 100 | 3,38490 € | 338,49 € |
| 250 | 3,24644 € | 811,61 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |


