
MAPD-010274-C209C0 | |
|---|---|
DigiKey Part Number | 1465-MAPD-010274-C209C0-ND |
Manufacturer | |
Manufacturer Product Number | MAPD-010274-C209C0 |
Description | 2 WAY 0 DEGREE POWER DIVIDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.218 GHz Isolation (Min) 20dB, 4° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1.1dB | |
Frequency | 5 MHz ~ 1.218 GHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 0.169" L x 0.169" W x 0.126" H (4.30mm x 4.30mm x 3.20mm) | |
Package / Case | 6-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,71461 € | 6.858,44 € |
| Unit Price without VAT: | 1,71461 € |
|---|---|
| Unit Price with VAT: | 2,04039 € |

