
MAPD-007246-ES4700 | |
|---|---|
DigiKey Part Number | 1465-MAPD-007246-ES4700-ND |
Manufacturer | |
Manufacturer Product Number | MAPD-007246-ES4700 |
Description | POWER DIVIDER, 4-WAY,0 DEGREE,2- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 1 GHz Isolation (Min) 20dB, 10° Imbalance (Max) SM-46 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 2 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 10° Imbalance (Max) | |
Size / Dimension | 0.799" L x 0.400" W x 0.221" H (20.30mm x 10.16mm x 5.61mm) | |
Package / Case | SM-46 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,54233 € | 8.588,10 € |
| Unit Price without VAT: | 9,54233 € |
|---|---|
| Unit Price with VAT: | 11,35537 € |

