
MAPC-A1501-ABTR1 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A1501-ABTR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAPC-A1501-ABTR1 |
Description | AMPLIFIER,1KW, 1.0-1.1GHZ,GAN ON |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 960MHz ~ 1.22GHz |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 65V |
Packaging Tape & Reel (TR) | Test Frequency 1.06GHz |
Part Status Active | Mounting Type Chassis Mount |
Frequency 960MHz ~ 1.22GHz | Package / Case 2L-FLG |
Gain 18.1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 561,49492 € | 140.373,73 € |
| Unit Price without VAT: | 561,49492 € |
|---|---|
| Unit Price with VAT: | 668,17895 € |

