
MAOC-011701-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAOC-011701-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAOC-011701-TR0500 |
Description | VCO,11.42-12.32GHZ,5MMQFN-32LD,0 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 11.87GHz Center Frequency 1 V ~ 13 V Voltage Controlled Oscillator 5 dBm -26 2nd Harmonic Typ (dBc) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 11.42 ~ 12.32GHz | |
Frequency - Center | 11.87GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 1 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | -26 | |
Icc Max | 175mA | |
Pushing (MHz/V) | 12 | |
Power (dBm) | 5 | |
Phase Noise Typ (dBc/Hz) | -82 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,05710 € | 14.028,55 € |
| Unit Price without VAT: | 28,05710 € |
|---|---|
| Unit Price with VAT: | 33,38795 € |

