
MAOC-011027-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAOC-011027-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAOC-011027-TR0500 |
Description | OSCILLATOR,VC,13.4-14.4 GHZ,5MMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 13.9GHz Center Frequency 1.5 V ~ 12.5 V Voltage Controlled Oscillator 8 dBm -16 2nd Harmonic Typ (dBc) |
Category | Icc Max 175mA |
Manufacturer MACOM Technology Solutions | Pushing (MHz/V) 10 |
Packaging Tape & Reel (TR) | Power (dBm) 8 |
Part Status Active | Phase Noise Typ (dBc/Hz) -79 |
Frequency Range 13.4 ~ 14.4GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 13.9GHz | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply 5V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tuning Voltage (VDC) 1.5 V ~ 12.5 V | Height 0.039" (1.00mm) |
2nd Harmonic, Typ (dBc) -16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,70826 € | 13.854,13 € |
| Unit Price without VAT: | 27,70826 € |
|---|---|
| Unit Price with VAT: | 32,97283 € |

