
MAOC-010334-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAOC-010334-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAOC-010334-TR0500 |
Description | OSCILLATOR,8.4-9.25 GHZ,5MMPQFN- |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8.825GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 10 dBm -28 2nd Harmonic Typ (dBc) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 8.4 ~ 9.25GHz | |
Frequency - Center | 8.825GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | -28 | |
Icc Max | 165mA | |
Pushing (MHz/V) | 4 | |
Power (dBm) | 10 | |
Phase Noise Typ (dBc/Hz) | -88 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,05710 € | 14.028,55 € |
| Unit Price without VAT: | 28,05710 € |
|---|---|
| Unit Price with VAT: | 33,38795 € |

