8.825GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 10 dBm -28 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAOC-010334-000000

DigiKey Part Number
1465-MAOC-010334-000000-ND
Manufacturer
Manufacturer Product Number
MAOC-010334-000000
Description
OSCILLATOR,8.4-9.25 GHZ,5MMPQFN-
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8.825GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 10 dBm -28 2nd Harmonic Typ (dBc)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Icc Max
165mA
Manufacturer
MACOM Technology Solutions
Pushing (MHz/V)
4
Packaging
Bulk
Power (dBm)
10
Part Status
Active
Phase Noise Typ (dBc/Hz)
-88
Frequency Range
8.4 ~ 9.25GHz
Operating Temperature
-40°C ~ 85°C
Frequency - Center
8.825GHz
Package / Case
32-VFQFN Exposed Pad
Voltage - Supply
5V
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Tuning Voltage (VDC)
2 V ~ 13 V
Height
0.039" (1.00mm)
2nd Harmonic, Typ (dBc)
-28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2274,52591 €1.639,57 €
Unit Price without VAT:74,52591 €
Unit Price with VAT:88,68583 €