
MAOC-009872-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAOC-009872-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAOC-009872-TR0500 |
Description | OSCILLATOR,11.0-11.8 GHZ,5MMPQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 11.41GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 7 dBm -9 2nd Harmonic Typ (dBc) |
Category | Icc Max 165mA |
Manufacturer MACOM Technology Solutions | Pushing (MHz/V) 5 |
Packaging Tape & Reel (TR) | Power (dBm) 7 |
Part Status Active | Phase Noise Typ (dBc/Hz) -83 |
Frequency Range 11 ~ 11.82GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 11.41GHz | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply 5V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tuning Voltage (VDC) 2 V ~ 13 V | Height 0.039" (1.00mm) |
2nd Harmonic, Typ (dBc) -9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,92996 € | 13.964,98 € |
| Unit Price without VAT: | 27,92996 € |
|---|---|
| Unit Price with VAT: | 33,23665 € |

