11.9GHz Center Frequency 1 V ~ 13 V Voltage Controlled Oscillator 4 dBm -26 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAOC-009267-TR0500

DigiKey Part Number
1465-MAOC-009267-TR0500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAOC-009267-TR0500
Description
OSCILLATOR, VC, 11.2-12.6 GHZ, T
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
11.9GHz Center Frequency 1 V ~ 13 V Voltage Controlled Oscillator 4 dBm -26 2nd Harmonic Typ (dBc)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
11.2 ~ 12.6GHz
Frequency - Center
11.9GHz
Voltage - Supply
5V
Tuning Voltage (VDC)
1 V ~ 13 V
2nd Harmonic, Typ (dBc)
-26
Icc Max
175mA
Pushing (MHz/V)
12
Power (dBm)
4
Phase Noise Typ (dBc/Hz)
-82
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,05710 €14.028,55 €
Unit Price without VAT:28,05710 €
Unit Price with VAT:33,38795 €