
MAMXSS0011TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMXSS0011TR-3000 |
Description | MIXER MMIC 800-1000 MHZ |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 800MHz ~ 1GHz 8-SOIC |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer MACOM Technology Solutions | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
RF Type General Purpose | Supplier Device Package 8-SOIC |
Frequency 800MHz ~ 1GHz |

