
MAMX-011144-TR0100 | |
|---|---|
DigiKey Part Number | 1465-MAMX-011144-TR0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMX-011144-TR0100 |
Description | MIXER,DBM,5.5-19GHZ,3MM AQFN,TR0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar 5.5GHz ~ 19GHz 12-AQFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 5.5GHz ~ 19GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-LFQFN Exposed Pad | |
Supplier Device Package | 12-AQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 36,81750 € | 7.363,50 € |
| Unit Price without VAT: | 36,81750 € |
|---|---|
| Unit Price with VAT: | 43,81283 € |

